- RS Stock No.:
- 164-8168
- Mfr. Part No.:
- 6-6437630-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-8168
- Mfr. Part No.:
- 6-6437630-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 6.2mm |
Actuator Length | 10.5mm |
Actuator Material | Chromium Plated Brass |
Contact Resistance | 10mΩ |
Contact Material | Gold Plated Brass Alloy |
Panel Cut Out Size | 6.2mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Priced to Clear | Yes |
Minimum Operating Temperature | -20°C |
Mechanical Life | 50000Cycles |
- RS Stock No.:
- 164-8168
- Mfr. Part No.:
- 6-6437630-3
- Brand:
- TE Connectivity