- RS Stock No.:
- 885-8908
- Mfr. Part No.:
- CPMTNC19
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8908
- Mfr. Part No.:
- CPMTNC19
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TNC Crimp Connectors
Cinch Connectivity series of TNC crimp connectors.
Cinch TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper, Brass, Phosphor Bronze |
Contact Plating | Gold |