- RS Stock No.:
- 712-2980
- Mfr. Part No.:
- J01011R0003
- Brand:
- Telegartner
2 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£10.93
(exc. VAT)
£13.12
(inc. VAT)
Units | Per unit |
1 - 14 | £10.93 |
15 - 49 | £9.69 |
50 - 99 | £7.18 |
100 - 249 | £6.81 |
250 + | £5.21 |
- RS Stock No.:
- 712-2980
- Mfr. Part No.:
- J01011R0003
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
R-TNC Connectors
The term reverse-polarised connectors is used where, for example, a standard cable plug has a female centre contact, instead of a male centre contact. Reverse-polarised connectors are mainly used in WLAN applications.
R-TNC connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz. The impedance is controlled at 50 Ω.
R-TNC connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz. The impedance is controlled at 50 Ω.
Telegartner TNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |