- RS Stock No.:
- 193-8271
- Mfr. Part No.:
- J01010A0006
- Brand:
- Telegartner
8 In stock - FREE next working day delivery available
56 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.44
(exc. VAT)
£14.93
(inc. VAT)
Units | Per unit |
1 + | £12.44 |
- RS Stock No.:
- 193-8271
- Mfr. Part No.:
- J01010A0006
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNC Angled Plug
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG142 B/U, RG223/U, RG400/U |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 193-8271
- Mfr. Part No.:
- J01010A0006
- Brand:
- Telegartner
Related links
- Huber+Suhner 16_TNC-50-3-13/133_NE Series 50Ω Right Angle Body
- Telegartner 50Ω Straight Body
- TE Connectivity 50Ω Right Angle Body
- Amphenol RF 122140 Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-3-111/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-3-18/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-2-7/133_NE Series 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body