- RS Stock No.:
- 183-6012
- Mfr. Part No.:
- J01010A0072
- Brand:
- Telegartner
7 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£19.24
(exc. VAT)
£23.09
(inc. VAT)
Units | Per unit |
1 + | £19.24 |
- RS Stock No.:
- 183-6012
- Mfr. Part No.:
- J01010A0072
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ideal HF connector must be quickly available, exhibit the highest quality and be designed specifically for the intended application. Telegartner fulfill all three of these requirements at once by offering a broad standard program of HF connectors for rapid availability and with the added performance guaranteed by Telegartner quality and reliability, whether in the form of low failure rates, large performance reserves or performance.
The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNCs are a low-cost high-frequency solution for coax connections.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Right Angle |
Cable Type | RG-141A/U, RG-142B/U, RG-223/U, RG-400/U, RG-58C/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Cu2Ni5 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass, Copper Alloy |
Contact Plating | NiP Au |
Related links
- Huber+Suhner 16_TNC-50-3-13/133_NE Series 50Ω Right Angle Body
- Telegartner 50Ω Straight Body
- Radiall 50Ω, Right Angle Body
- Rosenberger 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-2-7/133_NE Series 50Ω Right Angle Body
- RS PRO 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- Telegartner Plug Cable Mount TNC Connector Angle Body