Crouzet Panel Mount Timer Relay, 200 → 240 V ac, 24V ac/dc, 1-Contact, 0.01 s → 999.9h, SPDT
- RS Stock No.:
- 215-5130
- Mfr. Part No.:
- 88 857 601
- Brand:
- Crouzet
Discontinued
- RS Stock No.:
- 215-5130
- Mfr. Part No.:
- 88 857 601
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 200 → 240 V ac, 24V ac/dc | |
| Mounting Type | Panel Mount | |
| Time Range | 0.01 s → 999.9h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 24 V dc, 240V ac | |
| Switch Configuration | SPDT | |
| Width | 48mm | |
| Power Supply | External | |
| Minimum Voltage | 220V ac | |
| Depth | 90.2mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 200 → 240 V ac, 24V ac/dc | ||
Mounting Type Panel Mount | ||
Time Range 0.01 s → 999.9h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 24 V dc, 240V ac | ||
Switch Configuration SPDT | ||
Width 48mm | ||
Power Supply External | ||
Minimum Voltage 220V ac | ||
Depth 90.2mm | ||
Length 48mm | ||
- COO (Country of Origin):
- FR
