RS PRO Power On Delay 1 Time Delay Relay, 99.99 s, SPDT, 1 Contacts, SPDT, 100 240 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

8 pin plug-inDigital Display100-240 Vac Supply

Specifications
Attribute Value
Supply Voltage 100 240 V ac
Time Range 99.99 s
Mode of Operation Power On Delay
Mounting Type Plug-In Mount
Number of Timer Functions 1
Number of Contacts 1
Power Supply External
Contact Configuration SPDT
Current Maximum 5 A
Minimum Voltage 100 V ac
Maximum Voltage 240 V ac
Switch Configuration SPDT
9 In stock for FREE next working day delivery
Price Each
Was £104.63
£ 81.14
(exc. VAT)
£ 97.37
(inc. VAT)
Units
Per unit
1 +
£81.14
Related Products
H3Y-2 AC200-230 30S | Omron ON Delay Time ...
Description:
H3Y-2 AC200-230 30S | Omron ON Delay Time Delay Relay, Plug-In, 0.04 s → 3 h, DPDT, 2 Contacts, DPDT, 200 → 230 V ac
RS PRO Power On-Delay Time Delay Relay, 99.9 ...
Description:
RS PRO Power On-Delay Time Delay Relay, 99.9 s, SPDT, 8 Contacts, SPDT, 100 → 240 V ac
14 pin plug-in Analogue Dial Display On Delay ...
Description:
14 pin plug-in Analogue Dial Display On Delay Timer.
Off-delay of 0.5 s to 60 min configurable ...
Description:
Off-delay of 0.5 s to 60 min configurable (depending on type)With auxiliary voltage (nominal voltage)110 AC → 240 V or 24 Vac / Vdc (depending on type)Control input B1 can be controlled with nominal voltage; no volt-free control contact required LED indicator for contact position1 changeover.