RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC6994IS6-1#TRMPBF, Programmable Delay, 6-Pin TSOT-23


Available to back order for despatch 11/02/2021
Add to Basket

Price Each (On a Reel of 500)

£1.898

(exc. VAT)

£2.278

(inc. VAT)

Units

Added

RS Stock No.:
920-0177
Mfr. Part No.:
LTC6994IS6-1#TRMPBF
Brand:
Analog Devices
COO (Country of Origin):
MY
UnitsPer unitPer Reel*
500 - 1000£1.898£949.00
1500 +£1.851£925.50
*price indicative

Timer, Linear Technology


Linear Technology has a selection of silicon oscillators and solid state timing devices. The TimerBlox timing devices are designed for six operations Voltage-Controlled Oscillation (VCO), Low Frequency Clocking, Pulse-Width Modulation (PWM), One-Shot Generation and Signal Delay and Power-On Reset (POR). Combining a programmable oscillator with precision circuitry and logic they can drive opto-isolators and transformers for electrical isolation applications.


No programming or additional MCU, Crystals and Timing Capacitors
Source and sink capability
Rugged applications
Small footprint


Timers/Timing Generators

AttributeValue
Mounting TypeSurface Mount
Timer TypeProgrammable
Package TypeTSOT-23
Number of Internal Timers1
Pin Count6
Minimum Operating Supply Voltage2.25 V
Maximum Operating Supply Voltage5.5 V
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Maximum Low Level Output Current16mA
Maximum High Level Output Current-16mA
Maximum Propagation Delay Time @ Maximum CL24 ns @ 5 pF
Length2.9mm
Height0.9mm
Width1.75mm
Dimensions2.9 x 1.75 x 0.9mm
Propagation Delay Test Condition5pF