Analog Devices LTC6993CS6-4#TRMPBF, Monostable Multivibrator, 6-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Timer, Linear Technology

Linear Technology has a selection of silicon oscillators and solid state timing devices. The TimerBlox timing devices are designed for six operations Voltage-Controlled Oscillation (VCO), Low Frequency Clocking, Pulse-Width Modulation (PWM), One-Shot Generation and Signal Delay and Power-On Reset (POR). Combining a programmable oscillator with precision circuitry and logic they can drive opto-isolators and transformers for electrical isolation applications.

No programming or additional MCU, Crystals and Timing Capacitors
Source and sink capability
Rugged applications
Small footprint

Timers/Timing Generators

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Monostable
Package Type TSOT-23
Number of Internal Timers 1
Pin Count 6
Minimum Operating Supply Voltage 2.25 V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 16mA
Maximum High Level Output Current -16mA
Maximum Propagation Delay Time @ Maximum CL 28 ns@ 5 pF
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Height 0.9mm
Length 2.9mm
Propagation Delay Test Condition 5pF
40 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 3.012
(exc. VAT)
£ 3.614
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£3.012
£15.06
25 - 45
£2.394
£11.97
50 - 70
£2.208
£11.04
75 - 120
£2.02
£10.10
125 +
£1.652
£8.26
*price indicative
Packaging Options:
Related Products
A range of highly stable precision timing circuits ...
Description:
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power ...
All-silicon timing circuit Five taps Equally spaced Delays ...
Description:
All-silicon timing circuit Five taps Equally spaced Delays are stable and precise Both leading- and trailing-edge accuracy3.3V version of the DS1100Low-power CMOSTTL-/CMOS-compatible Vapor-Phase and IR solderable Fast-turn prototypes Delays specified over both commercial and Industrial.
Low Supply Current: 120μATiming from us to Days ...
Description:
Low Supply Current: 120μATiming from us to Days Shutdown Current less than 10μAProgrammable Fixed Count Cascadable for Long Range Timing Monostable or Astable Operation Low Power CMOSApplications ON/OFF Delay Timers Batch Timer/Sequencers Cycle Timers Programmable Timers Frequency Synthesizers Ultra-Long Time Delay Generators.
Wide Supply Voltage Range: 2-18VNo Crowbarring of Supply ...
Description:
Wide Supply Voltage Range: 2-18VNo Crowbarring of Supply During Output Transition Adjustable Duty Cycle Low THRESHOLD, TRIGGER and RESET Curents TTL Compatible Monolithic, Low Power CMOS Design ApplicationsPulse Generator Precision Timing Time Delay Generation Pulse Width Modulation Pulse Position Modulation Sequential Timing Missing Pulse Detector.