BD9555FVM-CGTR, Timer, 8-Pin MSOP

  • RS Stock No. 185-0950
  • Mfr. Part No. BD9555FVM-CGTR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM’s BD9555FVM-C is 50V-withstanding 1ch CR timer IC. Cycle and duty width can be set through external resistance and capacity. It is most suitable as timer and OSC for Automotive, so input voltage range and operating temperature range are wide.

AEC-Q100 Qualified
Frequency and Duty Width Setting Through External Resistance and Capacity
Wide Input Voltage Range
Wide Operating Temperature Range
Very Small MSOP8 Package

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Number of Internal Timers 1
Pin Count 8
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 42 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Low Level Output Current 50mA
Maximum High Level Output Current -10mA
Width 2.8mm
Automotive Standard AEC-Q100
Height 0.75mm
Length 2.9mm
Dimensions 2.9 x 2.8 x 0.75mm
Available to back order for despatch 07/10/2020, delivery within 5 working days
Price Each (On a Reel of 3000)
£ 0.452
(exc. VAT)
£ 0.542
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.452
£1,356.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A range of highly stable precision timing circuits ...
Description:
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power ...
A range of highly stable precision timing circuits ...
Description:
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power ...
All-silicon timing circuit Five taps Equally spaced Delays ...
Description:
All-silicon timing circuit Five taps Equally spaced Delays are stable and precise Both leading- and trailing-edge accuracy3.3V version of the DS1100Low-power CMOSTTL-/CMOS-compatible Vapor-Phase and IR solderable Fast-turn prototypes Delays specified over both commercial and Industrial.
Low Supply Current: 120μATiming from us to Days ...
Description:
Low Supply Current: 120μATiming from us to Days Shutdown Current less than 10μAProgrammable Fixed Count Cascadable for Long Range Timing Monostable or Astable Operation Low Power CMOSApplications ON/OFF Delay Timers Batch Timer/Sequencers Cycle Timers Programmable Timers Frequency Synthesizers Ultra-Long Time Delay Generators.