- RS Stock No.:
- 817-9227
- Mfr. Part No.:
- 16.15.0001.1
- Brand:
- Grasslin
Discontinued product
- RS Stock No.:
- 817-9227
- Mfr. Part No.:
- 16.15.0001.1
- Brand:
- Grasslin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Grasslin Plug-In Time Switch
The Grasslin Topica 600 series digital plug-in time switch is a 1 channel and has a wide range of programs such as the daily program, weekly program and random switching, along with a wide variety of highly-flexible switching options. It has Schuko plug type connection. It features 20 memory spaces and allows precise switching, even after a power failure or a clock change. Its voltage rating ranges between 220VAC and 240VAC. In addition, a manual switch enables quick manual switching on and off without affecting programming.
Features and Benefits
Shortest switching time: 1 minute
Programmable: every minute
Manual switch: automatic/ fix on/ off
Switching state display
Random generator (retards the switching command from 1-45 minutes)
Weekday blocks
Operation temperature ranges between -10°C and 55°C
Programmable: every minute
Manual switch: automatic/ fix on/ off
Switching state display
Random generator (retards the switching command from 1-45 minutes)
Weekday blocks
Operation temperature ranges between -10°C and 55°C
Applications
Appliances control
Direct heating systems control
Lighting control
Simulation of home presence
Direct heating systems control
Lighting control
Simulation of home presence
Certifications
IP20 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Daily, Weekly |
Segment Length | 1 min |
Height | 146mm |
Depth | 75mm |