- RS Stock No.:
- 793-1914
- Mfr. Part No.:
- S4025L
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 793-1914
- Mfr. Part No.:
- S4025L
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
Product Details
Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Thyristors - Littelfuse
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Thyristor Type | SCR |
Package Type | TO-220AB |
Repetitive Peak Reverse Voltage | 400V |
Surge Current Rating | 350A |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 35000µA |
Maximum Gate Trigger Voltage | 1.5V |
Maximum Holding Current | 50mA |
Pin Count | 3 |
Dimensions | 10.67 x 4.78 x 15.75mm |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 0.01mA |
Peak On-State Voltage | 1.6V |
Maximum Operating Temperature | +125 °C |