- RS Stock No.:
- 123-1454
- Mfr. Part No.:
- FS0102MA
- Brand:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 123-1454
- Mfr. Part No.:
- FS0102MA
- Brand:
- Fagor Electronica
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Sensitive Gate Thyristors, Fagor
Thyristors - Fagor
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 0.8A |
Thyristor Type | SCR |
Package Type | TO-92 |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 7 A @ 50 Hz, 8 A @ 60 Hz |
Mounting Type | Through Hole |
Maximum Gate Trigger Current | 200µA |
Maximum Gate Trigger Voltage | 0.8V |
Maximum Holding Current | 5mA |
Pin Count | 3 |
Dimensions | 4.8 x 3.86 x 4.8mm |
Repetitive Peak Off-State Current | 100µA |
Off-State Voltage | 600V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 600V |
Peak On-State Voltage | 1.95V |