- RS Stock No.:
- 664-4892
- Mfr. Part No.:
- KSUH NO.1 M3X10 White
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 664-4892
- Mfr. Part No.:
- KSUH NO.1 M3X10 White
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yulia Screws, White
Used for screws that you wish to repeatedly install / remove without the use of tools
Yulia resin head combined with metal screw
Ridges on outer edge of head prevent slippage
Yulia resin head combined with metal screw
Ridges on outer edge of head prevent slippage
Specifications
Attribute | Value |
---|---|
Head Shape | Round Knurled |
Thread Length | 10mm |
Thread Size Metric | M3 |
Material | Steel, Yuliya Resin |
Finish | Chrome Plated |
- RS Stock No.:
- 664-4892
- Mfr. Part No.:
- KSUH NO.1 M3X10 White
- Brand:
- Yahata Neji