Ohmite 1GΩ Thick Film Resistor 1W ±1% SM102031007FE
- RS Stock No.:
- 893-4829
- Mfr. Part No.:
- SM102031007FE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-4829
- Mfr. Part No.:
- SM102031007FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1GΩ | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Technology | Thick Film | |
| Series | Slim Mox | |
| Maximum Operating Temperature | +110°C | |
| Temperature Coefficient | ±100 ppm/°C, ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1GΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series Slim Mox | ||
Maximum Operating Temperature +110°C | ||
Temperature Coefficient ±100 ppm/°C, ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 10.16mm | ||
- COO (Country of Origin):
- MX
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
