Ohmite 6kΩ Wire Wound Resistor 10W ±5% 20J6K0E
- RS Stock No.:
- 892-7815
- Mfr. Part No.:
- 20J6K0E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-7815
- Mfr. Part No.:
- 20J6K0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 6kΩ | |
| Power Rating | 10W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 20 | |
| Temperature Coefficient | ±30ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 6kΩ | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 20 | ||
Temperature Coefficient ±30ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
20 Series Wirewound Axial Resistors
Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.
Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating
Ohmite Resistors
