- RS Stock No.:
- 888-5199
- Mfr. Part No.:
- USF340-500K-0.01%-5PPM
- Brand:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5199
- Mfr. Part No.:
- USF340-500K-0.01%-5PPM
- Brand:
- Caddock
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type USF Ultra-Stable Low TC Film Resistors
The Type USF film resistors come in two variations, the 200 series and the 300 series. They were developed to provide a viable option suitable for the requirements for increasing performance for resistors in high performance analogue electronics. They are able to provide the lowest TC with the widest resistance range and the highest voltage ratings available in the market.
Temperature Coefficient -40 to +85 °C, referenced to +25 °C
200 Series - ZERO Nominal TC - Maximum Absolute TC 2 ppm/ °C
300 Series - ZERO Nominal TC - Maximum Absolute TC 5 ppm/ °C
Temperature Coefficient -40 to +85 °C, referenced to +25 °C
200 Series - ZERO Nominal TC - Maximum Absolute TC 2 ppm/ °C
300 Series - ZERO Nominal TC - Maximum Absolute TC 5 ppm/ °C
Resistance Range 50 ohm to 25 Megohm
Tolerance: ±0.01% or ±0.10%
Specific standard resistance values are available that are most commonly required in high accuracy analogue design. These values were selected and optimized for produce ability and performance
Ceramic package provides cool operation
Tolerance: ±0.01% or ±0.10%
Specific standard resistance values are available that are most commonly required in high accuracy analogue design. These values were selected and optimized for produce ability and performance
Ceramic package provides cool operation
Low TC Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 500kΩ |
Power Rating | 0.33W |
Tolerance | ±0.01% |
Technology | Aluminum Oxide |
Series | USF 300 |
Maximum Operating Temperature | +85°C |
Temperature Coefficient | Maximum of 5ppm/°C |
Lead Pitch | 15.24mm |
Minimum Operating Temperature | -40°C |