Vishay 12.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C1272FCT00
- RS Stock No.:
- 683-2991
- Mfr. Part No.:
- MRS25000C1272FCT00
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£2.20
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,050 unit(s) ready to ship
- Plus 775 unit(s) ready to ship from another location
- Plus 5,700 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.088 | £2.20 |
*price indicative
- RS Stock No.:
- 683-2991
- Mfr. Part No.:
- MRS25000C1272FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12.7kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12.7kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 12.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C1272FCT00
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 5.1Ω Metal Film Resistor 0.6W ±1% LR1F5R1
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
- TE Connectivity 150Ω Metal Film Resistor 0.6W ±1% LR1F150R
- TE Connectivity 56kΩ Metal Film Resistor 0.6W ±1% LR1F56K
