Metal film resistor,1R 0.6W
- RS Stock No.:
- 163-8540
- Mfr. Part No.:
- LR1F1R0
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 4000
£57.00
(exc. VAT)
£68.40
(inc. VAT)
- RS Stock No.:
- 163-8540
- Mfr. Part No.:
- LR1F1R0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | LR1 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series LR1 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
TE Connectivity LR1F Series 0.6W Metal Film Resistors
The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.
Superior quality metal film
1% tolerance
Temperature coefficients down to 50 ppm
Available from 0.1 to 0.82 ohms
Low resistance and small size
Low noise current and voltage coefficients
0.6W Power Rated
1% tolerance
Temperature coefficients down to 50 ppm
Available from 0.1 to 0.82 ohms
Low resistance and small size
Low noise current and voltage coefficients
0.6W Power Rated
Note
This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec)

