RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω

Bulk discount available

Subtotal (1 pack of 100 units)*

£1.40

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.014£1.40
500 - 900£0.013£1.30
1000 - 2400£0.013£1.30
2500 +£0.013£1.30

*price indicative

Packaging Options:
RS Stock No.:
327-890
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

0 → 10MΩ

Power Rating

0.5W

Composition

Metal Film

Tolerance

10Ω

Technology

Metal Film

COO (Country of Origin):
TW
The RS Pro Metal Film Leaded Precision Resistor is constructed with a ceramic core, coated with insulation for enhanced durability. It features a resistor layer, trimming line, and electrode cap, with marking for easy identification. Lead wires are provided for connection. Applications include telecommunications and medical equipment.

Excellent overall stability
Very tight tolerance down to ±0.05%
Extremely low TCR down to ±5 PPM/°C
High power rating up to 3 Watts
Excellent ohmic contact