RS PRO 0 → 10MΩ Metal Film Through Hole Fixed Resistor 0.5W 10Ω
- RS Stock No.:
- 327-889
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
£1.40
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10,000 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.014 | £1.40 |
| 500 - 900 | £0.013 | £1.30 |
| 1000 - 2400 | £0.013 | £1.30 |
| 2500 + | £0.013 | £1.30 |
*price indicative
- RS Stock No.:
- 327-889
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 0 → 10MΩ | |
| Power Rating | 0.5W | |
| Composition | Metal Film | |
| Tolerance | 10Ω | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 0 → 10MΩ | ||
Power Rating 0.5W | ||
Composition Metal Film | ||
Tolerance 10Ω | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RS Pro Metal Film Leaded Precision Resistor is constructed with a ceramic core, coated with insulation for enhanced durability. It features a resistor layer, trimming line, and electrode cap, with marking for easy identification. Lead wires are provided for connection. Applications include telecommunications and medical equipment.
Excellent overall stability
Very tight tolerance down to ±0.05%
Extremely low TCR down to ±5 PPM/°C
High power rating up to 3 Watts
Excellent ohmic contact
Very tight tolerance down to ±0.05%
Extremely low TCR down to ±5 PPM/°C
High power rating up to 3 Watts
Excellent ohmic contact
