- RS Stock No.:
- 892-8561
- Mfr. Part No.:
- TWW5J1R0E
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8561
- Mfr. Part No.:
- TWW5J1R0E
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TWM/TWW Series Ceramic Axial Resistors
Ohmite TWM/TWW series ceramic housed radial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.
Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction
Wide resistance range
Flameproof inorganic construction
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | TWW |
Temperature Coefficient | ±400ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5mm |