Ohmite 3Ω Thick Film Resistor 70W ±5% TEH70M3R00JE

Discontinued
RS Stock No.:
892-0946
Mfr. Part No.:
TEH70M3R00JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

70W

Tolerance

±5%

Technology

Thick Film

Series

TEH70

Package/Case

TO-247

Maximum Operating Temperature

+150°C

Lead Pitch

10.82mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
PH

Ohmite TEH70 TO-247 Thick Film Power Resistors


Ohmite TEH70 series thick film power resistors are completely encapsulated and insulated TO-247 package for low ohmic value, and non-inductive design for high-frequency and pulsing applications.

70 Watt power rating at 25°C case temperature
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink


Metal Film Radial