- RS Stock No.:
- 891-5146
- Mfr. Part No.:
- TFSD750RJE
- Brand:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 891-5146
- Mfr. Part No.:
- TFSD750RJE
- Brand:
- Arcol Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite TFS Series Thick Film Resistors
Ohmite TFS Series thick film resistors have been specifically developed to absorb large amounts of energy by efficient use of its compact mass. Ideal for medical surge protection applications, these thick film resistors offer non-inductive performance in an axial package. Uses include power supply conversion, electron microscopes, X-ray systems, high-resolution CRT displays, and geophysical instrument related products.
Appropriate for medical surge protection applications
Ideal to replace standard carbon composition resistors
Ideal to replace standard carbon composition resistors
Specifications
Attribute | Value |
---|---|
Resistance | 750Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Thick Film |
Series | TFS |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |