- RS Stock No.:
- 891-4972
- Mfr. Part No.:
- TAH20PR050JE
- Brand:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 891-4972
- Mfr. Part No.:
- TAH20PR050JE
- Brand:
- Arcol Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Ohmite TAH TO-220 Series Thick Film Resistors
Ohmite TAH series are completely encapsulated thick film resistors in the TO-220 package. The TAH series are rated for 20 watts @ 25°C case temperature, these resistors are electrically isolated, and moulded in a high temperature case, designed for heat sink mounting. The TAH Series has very low inductance, and available in a wide range of resistance values in standard 5% tolerance.
20 Watt Power Rating at 25°C Case Temperature
High Pulse Tolerant Design
Quick-snap Moulded Package
Very Low Inductance Design
Resistor Package Electrically Isolated from Heat Sink
Low Thermal Resistance to Heat Sink @ RTH<6.25°C/W
High Pulse Tolerant Design
Quick-snap Moulded Package
Very Low Inductance Design
Resistor Package Electrically Isolated from Heat Sink
Low Thermal Resistance to Heat Sink @ RTH<6.25°C/W
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Power Rating | 20W |
Tolerance | ±5% |
Technology | Thick Film |
Series | TAH |
Package/Case | TO-220 |
Lead Pitch | 5.34mm |