- RS Stock No.:
- 888-5262
- Mfr. Part No.:
- MG655-6.20M-1%
- Brand:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5262
- Mfr. Part No.:
- MG655-6.20M-1%
- Brand:
- Caddock
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Type MG Precision High Voltage Resistors
The Type MG resistors utilise Caddocks Micronox® resistance film providing a number of performance features. This includes a wide resistance range to select from going up to 10,000 Megohms. They also have a wide voltage range available with some options going as high as 48,000 volts. They also feature an overvoltage capability of up to 150% of standard working voltage. This makes them very resilient and suitable for various applications including TWT amplifiers, X-ray systems, geophysical instruments, medical electronics, and many more.
Micronox® Film Precision Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 6.2MΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Film |
Series | MG |
Temperature Coefficient | ±80ppm/°C |