- RS Stock No.:
- 864-4096
- Mfr. Part No.:
- FCR5 47R J
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 864-4096
- Mfr. Part No.:
- FCR5 47R J
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
5W Thick Film Power Resistors, FCR Series
Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.
High operating temperature
High power density
Wide resistance range
RoHS compliant
High power density
Wide resistance range
RoHS compliant
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Thick Film |
Series | FCR |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.08mm |