- RS Stock No.:
- 845-7375
- Mfr. Part No.:
- RLR05C4701GSB14
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 845-7375
- Mfr. Part No.:
- RLR05C4701GSB14
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
RLR Series 0.125W - 1W
The RLR Series of Vishay Metal film resistors. All models will come with a power rating of 0.125W to 1W. Highly reliable and of the highest quality.
Various Ohms available
Resistor Type - Axial
Resistor Type - Axial
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 0.125W |
Tolerance | ±2% |
Technology | Metal Film |
Series | RLR07 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -65°C |