Vishay 1.5Ω Metal Film Resistor 0.5W ±5% NFR25H0001508JR500
- RS Stock No.:
- 836-6884
- Mfr. Part No.:
- NFR25H0001508JR500
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 836-6884
- Mfr. Part No.:
- NFR25H0001508JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | NFR25H | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±200ppm/K | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series NFR25H | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±200ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
NFR25 Series - 0.33W - 0.5W
The NFR25 series of Metal film resistors, all resistors will provide excellent reliability and are of the highest quality.
All models are axial type
Various ohms available
Various ohms available
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
