- RS Stock No.:
- 836-1687
- Mfr. Part No.:
- CCF55107KFKE36
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 836-1687
- Mfr. Part No.:
- CCF55107KFKE36
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
CCF55 - CCF60 Series 0.25W - 0.5W
The CCF55 series of Vishay metal film through-hole resistors, rated at 0.25W. All models will provide excellent reliability and are of high quality.
Various ohms available
Axial type
Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 107kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | CCF55 |
Maximum Operating Temperature | +165°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -65°C |