- RS Stock No.:
- 830-6735
- Mfr. Part No.:
- PTF561K0000BYEK
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 830-6735
- Mfr. Part No.:
- PTF561K0000BYEK
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.125W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | PTF56 |
Temperature Coefficient | ±10ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |