- RS Stock No.:
- 707-7745
- Brand:
- RS PRO
4430 In stock - FREE next working day delivery available
7380 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.141
(exc. VAT)
£0.169
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.141 | £1.41 |
250 - 490 | £0.128 | £1.28 |
500 - 990 | £0.118 | £1.18 |
1000 - 2490 | £0.11 | £1.10 |
2500 + | £0.10 | £1.00 |
*price indicative |
- RS Stock No.:
- 707-7745
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 10 kΩ Carbon Film Resistor 0.25 W ±5%
This resistor from RS PRO helps adjust the flow of an electric current in a circuit to enable your device to function effectively. Its ceramic rod and carbon film construction keep the electrical current safe and contained.
The film is also coated in an adhesive resin that keeps it highly resistant to rust, corrosion and chipping. You'll find that the resistor operates at low noise levels and offers excellent stability against changes in load conditions or moisture levels, so it's suitable for a wide range of applications.
This piece has a ±5% level of tolerance, which holds the electrical flow between 9.5 and 10.5 kiloohms (kΩ) and keeps the current from overloading your device. This product is used in automotive, telecommunication and medical equipment to maximise safety and keep your devices operating efficiently.
The film is also coated in an adhesive resin that keeps it highly resistant to rust, corrosion and chipping. You'll find that the resistor operates at low noise levels and offers excellent stability against changes in load conditions or moisture levels, so it's suitable for a wide range of applications.
This piece has a ±5% level of tolerance, which holds the electrical flow between 9.5 and 10.5 kiloohms (kΩ) and keeps the current from overloading your device. This product is used in automotive, telecommunication and medical equipment to maximise safety and keep your devices operating efficiently.
Features and Benefits
Maximum operating temperature of +155ºC
Maximum temperature coefficient of +350 ppm/ºC
Minimum operating temperature of -55ºC
Minimum temperature coefficient of -500 ppm/ºC
Power rating of 0.25 W
Resistance of 10 kΩ
Carbon film technology
Tolerance of ±5%
Maximum temperature coefficient of +350 ppm/ºC
Minimum operating temperature of -55ºC
Minimum temperature coefficient of -500 ppm/ºC
Power rating of 0.25 W
Resistance of 10 kΩ
Carbon film technology
Tolerance of ±5%
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |