- RS Stock No.:
- 441-2889
- Mfr. Part No.:
- PR03000208209JAC00
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 441-2889
- Mfr. Part No.:
- PR03000208209JAC00
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Specifications
Attribute | Value |
---|---|
Resistance | 82Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |