- RS Stock No.:
- 177-7476
- Mfr. Part No.:
- HTS09475006JPB19
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 177-7476
- Mfr. Part No.:
- HTS09475006JPB19
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
Specifications
Attribute | Value |
---|---|
Resistance | 500MΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Thick Film |
Series | HTS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±150ppm/°C |
Minimum Operating Temperature | -55°C |