- RS Stock No.:
- 168-0086
- Mfr. Part No.:
- LVR03R0700FE12
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 168-0086
- Mfr. Part No.:
- LVR03R0700FE12
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Vishay LVR Series
Vishay LVR series of precision power wirewound resistors offer a low temperature coefficient and low inductance. The LVR series is ideal for all types of current sensing applications including switching and linear power supplies, instruments and power amplifiers.
Tinned copper terminals
Excellent load life stability
Low temperature coefficient
Low inductance
Excellent load life stability
Low temperature coefficient
Low inductance
Wirewound, Precision
Specifications
Attribute | Value |
---|---|
Resistance | 70mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Metal Strip |
Series | LVR |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -65°C |