- RS Stock No.:
- 166-7827
- Mfr. Part No.:
- VR37000002704JA100
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 166-7827
- Mfr. Part No.:
- VR37000002704JA100
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
Specifications
Attribute | Value |
---|---|
Resistance | 2.7MΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR37 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |