- RS Stock No.:
- 162-2419
- Mfr. Part No.:
- HTS00631006JPB17
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 162-2419
- Mfr. Part No.:
- HTS00631006JPB17
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Thick Film |
Series | HTS |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 162-2419
- Mfr. Part No.:
- HTS00631006JPB17
- Brand:
- Vishay