- RS Stock No.:
- 161-9933
- Mfr. Part No.:
- FRN25J220R
- Brand:
- TE Connectivity
Available to back order for despatch 18/10/2024
Added
Price Each (In a Box of 4000)
£0.028
(exc. VAT)
£0.034
(inc. VAT)
Units | Per unit | Per Box* |
4000 + | £0.028 | £112.00 |
*price indicative |
- RS Stock No.:
- 161-9933
- Mfr. Part No.:
- FRN25J220R
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FRN25 Series 0.25W Fusible Flame-proof Resistors
The FRN series of flame-proof fusible resistors are a superior quality resistor with excellent fusing characteristics for overload conditions. Flame-proof during fusing, the FRN series are ideal for use in safety-critical and circuit protection applications. These resistors fuse in less than 60 seconds at 16 times rated power.
The resistive element in the FRN series comprises of a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiralling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for value and tolerance. The technology allows the manufacture of fusible characteristics.
The resistive element in the FRN series comprises of a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiralling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for value and tolerance. The technology allows the manufacture of fusible characteristics.
0.25W Power Rated @ 70°C
±5% Resistance tolerance
±350ppm/°C Temperature Coefficient
Fuse in less than 60 seconds
Fuse at 16 times rated power
1000MΩ Insulating resistance
Flame-proof during fusing
Ideal for safety-critical and circuit protection applications
±5% Resistance tolerance
±350ppm/°C Temperature Coefficient
Fuse in less than 60 seconds
Fuse at 16 times rated power
1000MΩ Insulating resistance
Flame-proof during fusing
Ideal for safety-critical and circuit protection applications
Note
This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Thin Film |
Series | FRN25 |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 161-9933
- Mfr. Part No.:
- FRN25J220R
- Brand:
- TE Connectivity
Related links
- TE Connectivity 100Ω Thin Film Fusible Resistor 0.25W ±5% FRN25J100R
- TE Connectivity 470Ω Metal Film Fusible Resistor 0.25W ±5% FRN25SJ470R
- TE Connectivity 220mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR22
- TE Connectivity 47Ω Thin Film Fusible Resistor 0.25W ±5% FRN25J47R
- TE Connectivity 470mΩ Thin Film Fusible Resistor 0.25W ±5% FRN25JR47
- TE Connectivity 4.7Ω Metal Film Fusible Resistor 0.25W ±5% FRN25J4R7
- TE Connectivity 1kΩ Thin Film Fusible Resistor 0.25W ±5% FRN25J1K0
- TE Connectivity 1Ω Thin Film Fusible Resistor 0.25W ±5% FRN25J1R0