- RS Stock No.:
- 708-1911
- Mfr. Part No.:
- Loctite 276 50ml
- Brand:
- Loctite
- RS Stock No.:
- 708-1911
- Mfr. Part No.:
- Loctite 276 50ml
- Brand:
- Loctite
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Loctite Thread lock
The Loctite 50ml green thread lock is designed for the permanent locking and sealing of threaded fasteners. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The Loctite 276 is particularly suited for fast cure, thereby reducing the need for activators and/or for use on less active substrates such as coated or plated surfaces. Fluoresces to allow monitoring.
Features and Benefits
High strength anaerobe solution for long-term sealing of thread connections
Resistant to chemicals, depending on the medium
Release torque 60Nm
Dismantling only possible after heating to 250°C
Prevents independent loosening and seal breaks caused by impact or vibrations
Developed for connections that need to dry quickly
Well suited to more passive surfaces such as stainless steel and plated materials
Cure time is 24 hours
Low viscosity of 380 to 620mPa/s
Operating temperature ranges between -55°C and 150°C
Resistant to chemicals, depending on the medium
Release torque 60Nm
Dismantling only possible after heating to 250°C
Prevents independent loosening and seal breaks caused by impact or vibrations
Developed for connections that need to dry quickly
Well suited to more passive surfaces such as stainless steel and plated materials
Cure time is 24 hours
Low viscosity of 380 to 620mPa/s
Operating temperature ranges between -55°C and 150°C
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite 276 |
Application | Threadlocking |
Material Compatibility | Metal |
Threadlocking Strength | High |
Cure Time | 24 h |
Anaerobic | Yes |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Setting Time | 3min |
Viscosity Measurement | 380 → 620mPa/s |
Special Features | Anaerobic |
Specific Gravity | 1.05 |
Odour | Characteristic |
Viscosity Description | Low Viscosity |
Operating Temperature Range | -55 → +150 °C |
Chemical Composition | Dimethacrylate Ester |