- RS Stock No.:
- 248-7612
- Mfr. Part No.:
- 2CLA624069N1101
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 248-7612
- Mfr. Part No.:
- 2CLA624069N1101
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB 2 pipe and 2-wire (on/off mode) thermostat has NTC sensor. It has 250Vac voltage and 200 W power ratings.
5° C to 35° C temperature setting
IP20 degree of protection
IP20 degree of protection
Specifications
Attribute | Value |
---|---|
Additional Features | Digital Display |
Contact Voltage | 250 V |