Selco Bi-Metallic Thermostat, Opens at +50°F, Closes at +32°F, +150°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 111-7801
- Mfr. Part No.:
- OA-50
- Brand:
- Selco
Discontinued product
- RS Stock No.:
- 111-7801
- Mfr. Part No.:
- OA-50
- Brand:
- Selco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Selco CA/OA Series Bi-Metallic Thermostats
Professional range of CA/OA series thermostats from Selco. These thermostats utilise a temperature sensitive disc, electrically isolated from the switch. The entire switch is enclosed in a dust free housing. Contacts open or close on rise when surface or temperature increases to the snap point of the calibrated bimetal disc. The bimetal disc is retained by a metal heat-conducting end cap. All CA/OA series thermostats are used for various applications and are highly reliable and excellent quality.
Temperature range from 10ºC to 150ºC
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset
Fully factory inspected for temperature, continuity and function
UL recognised
Automatic reset
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +10°C |
Maximum Temperature | +150°C |
Opening Temperature | +50°F |
Closing Temperature | +32°F |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10 A, 15A |
Contact Voltage Rating | 125 V ac, 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
Mounting Type | Surface Mount |