- RS Stock No.:
- 202-0892
- Mfr. Part No.:
- 0563 1051
- Brand:
- Testo
5 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£223.50
(exc. VAT)
£268.20
(inc. VAT)
Units | Per unit |
1 + | £223.50 |
- RS Stock No.:
- 202-0892
- Mfr. Part No.:
- 0563 1051
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo 105 Thermometer
Compact, pocket sized thermometer with exchangeable probes.
Calibration data stored in probe to improve accuracy
Cable free, one hand operation
Ease of use and easy read display
Backlit and waterproof to IP68
1 channel
0.8°C accuracy
0.1°C resolution (-19°C to 199°C), 1°C for the remainder of the range (-50°C to 230°C)
Cable free, one hand operation
Ease of use and easy read display
Backlit and waterproof to IP68
1 channel
0.8°C accuracy
0.1°C resolution (-19°C to 199°C), 1°C for the remainder of the range (-50°C to 230°C)
Available probes:
Standard 120mm long, -50°C to +230°C
Kit set 1
Includes thermometer,standard probe and belt
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +275°C |
Calibrated | UKAS |
Model Number | 105 |
Best Accuracy | ±1 % |
Temperature Scale | Centigrade |
- RS Stock No.:
- 202-0892
- Mfr. Part No.:
- 0563 1051
- Brand:
- Testo
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE