Martindale THERMOKITLGN Digital Thermometer, +1372 °C, +1999°F Max, 0.1% Reading + 2°C, 0.1% Reading + 4°F Accuracy -
- RS Stock No.:
- 188-3383
- Mfr. Part No.:
- THERMOKITLGN
- Brand:
- Martindale
- RS Stock No.:
- 188-3383
- Mfr. Part No.:
- THERMOKITLGN
- Brand:
- Martindale
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Martindale Thermo kitLGN includes the DT173 Thermometer with max function and two thermocouple probes in a hard carry case. The kit can be used for temperature testing and monitoring in accordance with Health & Safety Guidelines to avoid water temperature and conditions that can favour the growth of Legionella and other bacteria. The surface and immersion probes simplify measurement on pipework and tanks.
The DT173 comes with a protective rubberised holster and is switchable between °C and °F and between 1° and 0.1° resolution. Hold and maximum buttons allow the current value to be frozen or the maximum reading to be stored.
The Thermo kit comes complete with the DT173 thermometer, 1 x TT1P bead thermocouple, 1 x TT6K penetration probe and 1 x TT8 surface probe with spring loaded sensing tip in a professional carry case.
The DT173 comes with a protective rubberised holster and is switchable between °C and °F and between 1° and 0.1° resolution. Hold and maximum buttons allow the current value to be frozen or the maximum reading to be stored.
The Thermo kit comes complete with the DT173 thermometer, 1 x TT1P bead thermocouple, 1 x TT6K penetration probe and 1 x TT8 surface probe with spring loaded sensing tip in a professional carry case.
DT173 single Input Thermometer Kit
1 x penetration probe (TT6K)
1 x surface probe (TT8K)
1 x bead thermocouple (TT1P)
Supplied in a hard carry case
1 x penetration probe (TT6K)
1 x surface probe (TT8K)
1 x bead thermocouple (TT1P)
Supplied in a hard carry case
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1372 °C, +1999°F |
Calibrated | UKAS |
Model Number | THERMOKITLGN |
Best Accuracy | 0.1% Reading + 2°C, 0.1% Reading + 4°F |
Temperature Scale | Centigrade, Fahrenheit |
Related links
- Testo 735-1 Wired Digital Thermometer 3 Input(s) 0.2 % Accuracy -...
- Testo 735-2 Wired Digital Thermometer 3 Input(s) 0.2 % Accuracy -...
- RS PRO Wired Digital Thermometer K Probe +1372 °C ±0.1 % Accuracy...
- Electrotherm DTM-L Wired Digital Thermometer 1 Input(s) ±3 %...
- Martindale THERMOKITLGN Digital Thermometer 0.1% Reading + 4°F Accuracy
- Kane KM340 Wired Digital Thermometer 2 Input(s) ±0.2 % Accuracy -...
- Testo 105 Digital Thermometer, ±1 % Accuracy - UKAS Calibration
- Martindale THERMOKITLGN Digital Thermometer 0.1% Reading + 4°F...