- RS Stock No.:
- 913-0841
- Mfr. Part No.:
- LKM 262
- Brand:
- Electrotherm
Available to back order for despatch 15/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£88.09
(exc. VAT)
£105.71
(inc. VAT)
Units | Per unit |
1 - 4 | £88.09 |
5 - 9 | £83.69 |
10 + | £79.28 |
- RS Stock No.:
- 913-0841
- Mfr. Part No.:
- LKM 262
- Brand:
- Electrotherm
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LKM 262 Digital Programmable Measuring Transducer
The LKM 262 is a digital programmable measuring transducer which is for mounting on a standard rail. The transducer can be programmed for different thermocouples according to DIN EN 60584-3. The LKM 262 converts the temperature dependent thermoelectric voltage of the sensors temperature linearly into a standard signal. The signal ranging from 0 to 10V. The temperature compensation
is effected within the measuring transducer itself. The measuring transducer can be programmed by using the universal interface, LKM S1 which is available from RS. An adjusting controller allows immediate minor display corrections.
is effected within the measuring transducer itself. The measuring transducer can be programmed by using the universal interface, LKM S1 which is available from RS. An adjusting controller allows immediate minor display corrections.
Input: thermocouples K, J, L, T, U, E, N, S, B, R, C in the respective range of definition
Zero: -200 to 600°C* depending on thermocouple
Range: 50K
Linearity error: 0.3K depending on the thermocouple
Measurement error: 0.2%
Error of reference junction: +/- 0.5°C
Supply voltage: 15 to 35VDC, 15 to 26VAC reverse polarity protected
Maximum current consumption: 20mA
Output: 0 to 10V programmable
Sensor break: 10V
Short-circuit: voltage value for room temperature
Response time: 0.5s
TC: 100ppm/°C
Operating temperature range: -40 to 85°C
Moisture: 95%
Mounting: 35mm DIN-rail
Housing: Polycarbonate 75x25x53mm
Type of terminals: screw terminals
Clamping range: 0.2 to 2.5mm²
Weight: approx. 60g
Vibration: 5g/10 to 200Hz
Zero: -200 to 600°C* depending on thermocouple
Range: 50K
Linearity error: 0.3K depending on the thermocouple
Measurement error: 0.2%
Error of reference junction: +/- 0.5°C
Supply voltage: 15 to 35VDC, 15 to 26VAC reverse polarity protected
Maximum current consumption: 20mA
Output: 0 to 10V programmable
Sensor break: 10V
Short-circuit: voltage value for room temperature
Response time: 0.5s
TC: 100ppm/°C
Operating temperature range: -40 to 85°C
Moisture: 95%
Mounting: 35mm DIN-rail
Housing: Polycarbonate 75x25x53mm
Type of terminals: screw terminals
Clamping range: 0.2 to 2.5mm²
Weight: approx. 60g
Vibration: 5g/10 to 200Hz
Note
LKM S1 Universal Interface see RS Stock number 9130857
Approvals
EMC Emission and Noise immunity : EN 61326-1:2006 EN 61326-2-3:2006
Related links
- Electrotherm Temperature Transmitter Ni100 PT1000 Input, 10 → 35 V dc
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V dc
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
- Electrotherm Communication Interface
- LKMelectronic LKM Temperature Transmitter Pt100/Pt1000 Input