- RS Stock No.:
- 911-9796
- Mfr. Part No.:
- 80PK-26
- Brand:
- Fluke
1 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£213.50
(exc. VAT)
£256.20
(inc. VAT)
Units | Per unit |
1 + | £213.50 |
- RS Stock No.:
- 911-9796
- Mfr. Part No.:
- 80PK-26
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.
Available in calibrated version.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Model Number | 80PK-26 |
Related links
- Temperature Probes
- Fluke K Surface Temperature Probe 22.9mm Diameter, +600 °C Max
- Fluke K General Temperature Probe 3.2mm Diameter, +1090 °C Max
- Fluke 80PK-1 Temperature Probe
- Fluke Temperature Probes
- Fluke K Surface Temperature Probe 12.5mm Diameter, +260 °C Max
- Fluke K Air Temperature Probe 3.175mm Diameter, +816 °C Max
- Fluke K Rounded Temperature Probe 4.8mm Diameter, +816 °C Max