- RS Stock No.:
- 853-6538
- Mfr. Part No.:
- 135-103LZF-J02
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 853-6538
- Mfr. Part No.:
- 135-103LZF-J02
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Honeywell 135 Series Discrete Thermistors
The 135 series discrete thermistors incorporate a DO-35 type glass encapsulated chip. They have a very wide temperature range of -60 to +300 °C making them suitable for many applications. They consist of uniform dimensions and a tape reel for automated assembly. They are cost effective and suitable for applications that demand enhanced reliability.
Rugged DO-35 glass encapsulation
Termination Material: tinned copper-clad steel
Operating temperature: -60 to +300 °C
Maximum diameter: 2.0 mm
Lead length: 28.6 mm
Termination Material: tinned copper-clad steel
Operating temperature: -60 to +300 °C
Maximum diameter: 2.0 mm
Lead length: 28.6 mm
Specifications
Attribute | Value |
---|---|
Thermistor Type | NTC |
Minimum Temperature Sensed | -60°C |
Maximum Temperature Sensed | +300°C |
Response Time | 4 s |
Termination Type | Lead |
Resistance | 10kΩ |