- RS Stock No.:
- 697-4590
- Mfr. Part No.:
- NJ28RA0104HCC
- Brand:
- KYOCERA AVX
- RS Stock No.:
- 697-4590
- Mfr. Part No.:
- NJ28RA0104HCC
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX NJ28 Series
Coated chip with phenolic resin and varnish
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
Tinned copper wires
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
Specifications
Attribute | Value |
---|---|
Series | NJ28 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.9%/°C |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 100kΩ |
Tolerance | ±3% |
Maximum Power Rating | 160mW |
Length | 2.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Related links
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- EPCOS Thermistor NTC Type, 5.5 x 3mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type, 0.8 x 1.4mm
- EPCOS Thermistor NTC Type, 1.3 x 2.2mm
- EPCOS Thermistor NTC Type, 5.5 x 2mm