- RS Stock No.:
- 697-4512
- Mfr. Part No.:
- ND06L00102KDC
- Brand:
- KYOCERA AVX
- RS Stock No.:
- 697-4512
- Mfr. Part No.:
- ND06L00102KDC
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX ND06 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Specifications
Attribute | Value |
---|---|
Series | ND06 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.2%/°C |
Thermal Time Constant | 22s |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±10% |
Maximum Power Rating | 710mW |
Length | 6.3mm |
Depth | 4mm |
Maximum Operating Temperature | +150°C |
Dimensions | 6.3 x 4mm |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX Thermistor NTC Type, 3.5 x 3mm
- EPCOS Thermistor NTC Type
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- EPCOS NTC Thermistor NTC Type, 3.5 x 3.5mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- EPCOS Thermistor NTC Type, 5.5 x 3mm
- KYOCERA AVX Thermistor NTC Type, 3.5 (Dia.) x 3mm