- RS Stock No.:
- 525-9235
- Mfr. Part No.:
- TH20-3H103FB
- Brand:
- MITSUBISHI MATERIALS
40 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.666
(exc. VAT)
£1.999
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.666 | £8.33 |
50 + | £1.53 | £7.65 |
*price indicative |
- RS Stock No.:
- 525-9235
- Mfr. Part No.:
- TH20-3H103FB
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Chip Thermistor TH20
Small-size, highly accurate on-board NTC thermistor
Superior anti-static voltage withstanding properties
Superior anti-static voltage withstanding properties
Thermistors
Specifications
Attribute | Value |
---|---|
Series | TH20 |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 500mW |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 2 x 1.25 x 1.25mm |
Related links
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- Mitsubishi Thermistor NTC Type 1 x 0.5 x 0.55mm
- Mitsubishi Thermistor NTC Type 1.6 x 0.8 x 0.7mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- Murata Thermistor PTC Type 2 x 1.25 x 1.25mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- Vishay NTC Thermistor NTC Type 2.01 x 1.25 x 1.45mm