EPCOS PTC Thermistor, 100Ω Resistance, PTC Type, 8.5 x 6.5 x 20mm
- RS Stock No.:
- 496-2362
- Mfr. Part No.:
- B59901D0100A040
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 496-2362
- Mfr. Part No.:
- B59901D0100A040
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59901 | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 100Ω | |
| Length | 8.5mm | |
| Depth | 6.5mm | |
| Height | 20mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 8.5 x 6.5 x 20mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59901 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 100Ω | ||
Length 8.5mm | ||
Depth 6.5mm | ||
Height 20mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Dimensions 8.5 x 6.5 x 20mm | ||
Epcos B59901 Series
Epoxy resin coating, tinned leads
Metal tag allows easy mounting, good thermal coupling and short response time
Characteristics for nominal threshold temperatures of 90 to 160°C conform with DIN 44081
Metal tag allows easy mounting, good thermal coupling and short response time
Characteristics for nominal threshold temperatures of 90 to 160°C conform with DIN 44081
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
